8555

Keystone Electronics
534-8555
8555

Mfr.:

Description:
Knobs & Dials .610x.700 Inst Knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.946 Rp186.946
Rp154.840 Rp1.548.400
Rp154.657 Rp3.866.425
Rp148.970 Rp14.897.000
Rp141.448 Rp35.362.000
Rp102.371 Rp102.371.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Knobs & Dials
RoHS:  
Knobs
1/4 in
18 mm
20 mm
Plastic
Knurled, Straight
Black
Line on Top
Bulk
Brand: Keystone Electronics
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 7,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS