8659

Keystone Electronics
534-8659
8659

Mfr.:

Description:
LED Lenses T1 CLEAR LENS CAP RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.936

Stock:
7.936 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.540 Rp9.540
Rp7.889 Rp78.890
Rp7.852 Rp196.300
Rp7.228 Rp18.070.000
Rp4.476 Rp22.380.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
3 mm
Clear
4.83 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.29 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 7,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS