927

Keystone Electronics
534-927
927

Mfr.:

Description:
IEEE 1394 Connectors IEEE 1394 Socket .654x.531

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.565 Rp93.565
Rp78.521 Rp785.210
Rp73.751 Rp1.843.775
Rp66.963 Rp6.696.300
Rp56.873 Rp28.436.500
Rp48.617 Rp48.617.000
Rp45.131 Rp112.827.500

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
IEEE 1394 Receptacle
6 Position
Gold
Phosphor Bronze
Female
1.5 A
PCB Mount
Solder
Bulk
Brand: Keystone Electronics
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Angle: Horizontal
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Standard: IEEE 1394
Factory Pack Quantity: 1
Subcategory: IEEE 1394 Connectors
Type: Horizontal Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS