953

Keystone Electronics
534-953
953

Mfr.:

Description:
USB Connectors USB3.1 TYPE C RECEPT SMT HORZ
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
Minimum: 1100   Multiples: 1100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1100)
Rp67.880 Rp74.668.000
Rp62.009 Rp136.419.800
Rp58.707 Rp193.733.100

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
USB 3.1 Gen 2
SMD/SMT
24 Contact
1 Port
Right Angle
SMD/SMT
Reel
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1100
Subcategory: USB Connectors
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
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 Type C Connectors

Keystone Electronics USB 3.1 Type C Connectors are twice as fast as version 3.0 while also using power more efficiently. Keystone USB 3.1 Type C plug connects to hosts and devices, replacing various type-B and type-A connectors and cables. Type C PCB mountable socket is ideal for use in new designs and compact PCBs. USB 3.1 Type C plugs and sockets allow for bi-directional power with a power output of up to 20V (100w) and 3A.