KTB8331AEDAA-TR

Kinetic Technologies
389-KTB8331AEDAA-TR
KTB8331AEDAA-TR

Mfr.:

Description:
Switching Voltage Regulators 3A, 2.4MHz, Low-Voltage, I2C Programmable Buck Regulator, 1.5625V Default Output Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.562

Stock:
1.562 Can Dispatch Immediately
Quantities greater than 1562 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.777,56 Rp15.777,56
Rp11.246,10 Rp112.461,00
Rp10.126,99 Rp253.174,75
Rp8.897,81 Rp889.781,00
Rp8.310,74 Rp2.077.685,00
Rp7.962,16 Rp3.981.080,00
Rp7.668,63 Rp7.668.630,00
Full Reel (Order in multiples of 3000)
Rp7.283,36 Rp21.850.080,00
Rp7.099,90 Rp42.599.400,00

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-15
Buck
600 mV to 3.345 V
3 A
1 Output
2.7 V
5.5 V
48 uA
2.4 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Kinetic Technologies
Input Voltage: 2.7 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: AOT Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTB8331 Programmable Buck Regulator

Kinetic KTB8331 Programmable Buck Regulator is a precision adaptive-on-time (AOT) buck switching regulator. It comes with class-leading accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. It is I2C programmable for output voltages in the 0.6V to 3.345V range. It features soft-start and DVS with multiple programmable ramp rates. Versions with various default settings are available. The features and performance make the KTB8331 suitable for various applications, including CPU/GPU core, DSP and baseband, DDR memory, VIO, and sensor/analog power. The Kinetic KTB8331 is available in RoHS and Green compliant 15-bump 1.340mm x 2.045mm x 0.6mm wafer-level chip-scale package (WLCSP).