KTS1620EWA-TR
Images are for reference only
See Product Specifications
See Product Specifications
389-KTS1620EWA-TR
KTS1620EWA-TR
Mfr.:
Description:
Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander
Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander
Datasheet:
In Stock: 3.134
-
Stock:
-
3.134 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp72.283 | Rp72.283 | |
| Rp47.700 | Rp477.000 | |
| Rp41.645 | Rp1.041.125 | |
| Rp34.307 | Rp3.430.700 | |
| Rp30.821 | Rp7.705.250 | |
| Rp28.620 | Rp14.310.000 | |
| Rp26.785 | Rp26.785.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp25.684 | Rp77.052.000 | |
| Rp25.134 | Rp150.804.000 | |
Datasheet
Technical Resources
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Indonesia
