KTS1641QGDV-TR

Kinetic Technologies
389-KTS1641QGDV-TR
KTS1641QGDV-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive Load Switch with OVP and Reverse Battery protection. AECQ100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Quantities greater than 2390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.012 Rp42.012
Rp31.005 Rp310.050
Rp28.253 Rp706.325
Rp25.317 Rp2.531.700
Rp23.850 Rp5.962.500
Rp23.116 Rp11.558.000
Rp22.382 Rp22.382.000
Full Reel (Order in multiples of 1500)
Rp21.465 Rp32.197.500
Rp20.914 Rp62.742.000

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
6 A
41 mOhms
6 V to 40 V
- 40 C
+ 125 C
SMD/SMT
TDFN44-12
KTS164xQ
AEC-Q100
Reel
Cut Tape
Brand: Kinetic Technologies
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTS164xQ Automotive Load Switches

Kinetic Technologies KTS164xQ Automotive Load Switches offer low-resistance and enhanced protection features from an abnormal power supply or load problems. The KTS164xQ operates from a wide input supply voltage of 4V to 40V, protecting the system from reverse input supplies down to -28V. The device integrates two N-Channel MOSFETs and includes fixed over-voltage protection of 27V (KTS1640Q) or 20.3V (KTS1641Q) along with over-temperature protection with auto-retry. The KTS164xQ will automatically resume operation once the over-voltage condition is removed.