SC10-11EWA

Kingbright
604-SC10-11EWA
SC10-11EWA

Mfr.:

Description:
LED Displays & Accessories Single Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.745

Stock:
1.745 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.586 Rp75.586
Rp52.470 Rp524.700
Rp51.552 Rp1.546.560
Rp42.563 Rp4.469.115
Rp37.609 Rp19.180.590
Rp34.674 Rp34.847.370
Rp34.490 Rp86.397.450
Rp33.206 Rp166.362.060

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
13 mm x 26 mm
22.5 mm x 32.9 mm x 8.5 mm
Red
617 nm
Common Cathode
24000 ucd
10 mA
1.9 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Power Consumption: 150 mW
Product Type: LED Displays
Factory Pack Quantity: 15
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 7,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99