WP7524SEC-J3
Images are for reference only
See Product Specifications
See Product Specifications
604-WP7524SECJ3
WP7524SEC-J3
Mfr.:
Description:
Single Colour LEDs Red 630nm 14K mcd Water Clear 18 Deg
Single Colour LEDs Red 630nm 14K mcd Water Clear 18 Deg
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.825 | Rp6.825.000 | |
| Rp6.439 | Rp19.317.000 | |
| Rp6.109 | Rp30.545.000 | |
| Rp5.687 | Rp56.870.000 | |
| Rp5.540 | Rp138.500.000 |
Compliance Codes
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
