860L-860-0480110
678-860L-860-0480110
860L-860-0480110
Mfr.:
Description:
Test Leads 75 OHM MINI A/V PATCH CA 24" LG
Test Leads 75 OHM MINI A/V PATCH CA 24" LG
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp859.327 | Rp21.483.175 | |
| Rp830.523 | Rp41.526.150 | |
| Rp784.658 | Rp78.465.800 | |
| Rp761.909 | Rp190.477.250 |
Datasheet
Compliance Codes
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- BRHTS:
- 85442000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
