SPSD/1TB

Kingston
524-SPSD/1TB
SPSD/1TB

Mfr.:

Description:
Solid State Drives - SSD 1TB Dual USB-A/C Portable SSD, Up to 1050MB/s USB 3.2 Gen 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.387.751 Rp7.387.751
Rp6.793.157 Rp67.931.570
Rp6.565.850 Rp164.146.250

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
Dual Portable SSD
1 TB
Solid State Drive
3D NAND
USB
950 Mb/s
1050 Mb/s
0 C
+ 60 C
71.85 mm x 21.1 mm x 8.6 mm
Brand: Kingston
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual Portable Solid-State Drives

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.