32500MAG

Klein Tools
247-32500MAG
32500MAG

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 11-in-1 Magnetic Screwdriver / Nut Driver

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp510.569 Rp510.569
Rp473.143 Rp2.838.858
Rp456.815 Rp5.481.780
Rp434.433 Rp13.032.990
Rp426.911 Rp23.053.194
Rp416.271 Rp42.459.642
Rp408.199 Rp102.866.148
Rp403.245 Rp203.235.480
1.002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers, Nut drivers
Sets
198 mm x 32 mm x 32 mm
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Multi-bit Nut Drivers
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

Screwdrivers for Industrial Automation

Klein Tools Screwdrivers and Nut Drivers for Industrial Automation provide durability and professional-grade quality. Klein Tools screwdrivers feature comfortable grips, strong magnetic tips for better fastener retention, and precision-machined blades for a secure fit. The nut drivers are available in various sizes and styles, including stubby and long-reach options. These options let users tackle a variety of jobs. Whether for a professional tradesperson or a DIY enthusiast, these reliable, long-lasting screwdrivers and nut drivers can handle any task.