630-6MM

Klein Tools
247-630-6MM
630-6MM

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 6 mm Nut Driver, 3-Inch Hollow Shaft, Cushion-Grip

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.934 Rp266.934
Rp252.991 Rp1.517.946
Rp231.893 Rp2.782.716
Rp224.922 Rp6.747.660
Rp217.950 Rp11.769.300
Rp203.824 Rp20.790.048
Rp196.853 Rp49.606.956
Rp189.698 Rp95.607.792
Rp185.111 Rp185.481.222

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99