65909

Klein Tools
247-65909
65909

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 9 mm Metric 6-Point Socket, 3/8-Inch Drive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.784 Rp97.784
Rp92.831 Rp556.986
Rp83.107 Rp997.284
Rp80.539 Rp2.416.170
Rp77.420 Rp4.180.680
Rp72.467 Rp7.391.634
Rp70.816 Rp17.845.632
Rp68.431 Rp34.489.224
Rp65.862 Rp65.993.724

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 6 Point
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205400000
TARIC:
8205400000