65917

Klein Tools
247-65917
65917

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 17 mm Metric 6-Point Socket, 3/8-Inch Drive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.993 Rp110.993
Rp105.490 Rp632.940
Rp94.482 Rp1.133.784
Rp91.547 Rp2.746.410
Rp88.061 Rp4.755.294
Rp82.374 Rp8.402.148
Rp80.539 Rp20.295.828
Rp77.787 Rp39.204.648
Rp74.852 Rp75.001.704

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 6 Point
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 45,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205400000
TARIC:
8205400000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.