BLS12

Klein Tools
247-BLS12
BLS12

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key Wrench Set, SAE, 12-Piece

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp349.675 Rp349.675
Rp330.228 Rp1.981.368
Rp310.781 Rp3.729.372
Rp301.241 Rp9.037.230
Rp288.583 Rp15.583.482
Rp274.823 Rp28.031.946

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
Wrenches
Hex Key
L-Style Ball-End Hex Key Wrench Set, SAE, 12-Piece
Brand: Klein Tools
Product Type: Wrenches
Series: L-Style Hex-Keys
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.