D320-41/2C

Klein Tools
247-D320-41/2C
D320-41/2C

Mfr.:

Description:
Pliers & Tweezers Electronics Pliers, Needle Nose with Curved Chain-Nose, 5-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp835.110 Rp835.110
Rp786.126 Rp4.716.756
Rp761.542 Rp9.138.504
Rp736.959 Rp22.108.770
Rp712.375 Rp38.468.250
Rp663.208 Rp67.647.216
Rp647.063 Rp163.059.876
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose Pliers
5 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Electronics Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.