MM320KIT

Klein Tools
247-MM320KIT
MM320KIT

Mfr.:

Description:
Test Accessories - Other Digital Multimeter Electrical Test Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.498.685 Rp1.498.685
Rp1.410.624 Rp7.053.120
Rp1.366.594 Rp13.665.940
Rp1.322.563 Rp33.064.075
Rp1.278.349 Rp63.917.450
Rp1.190.288 Rp119.028.800
250 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Test Accessories - Other
RoHS:  
Electrical Test Kits
Multimeter
Brand: Klein Tools
Current Rating: 10 A
Display Type: LCD
Height: 1.8 in
Height - in: 1.8 in
Length: 6.39 in
Length - in: 6.39 in
Product Type: Test Accessories - Other
Resistance: 2 MOhms
Series: Electrical Testers
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 3.12 in
Width - in: 3.12 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Electrical Test Kits

Klein Tools Electrical Test Kits combine clamp meters, multimeters, voltage testers and other components in a convenient kit. Klein Tools Electrical Test Kits include all required batteries and manuals. All kits except NCVT3PKIT include a pouch.