NCVT2P

Klein Tools
247-NCVT2P
NCVT2P

Mfr.:

Description:
Component Testers Dual Range Non-Contact Voltage Tester 12 to 1000V AC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp618.260 Rp618.260
Rp583.770 Rp2.918.850
Rp549.463 Rp6.593.556
Rp532.401 Rp12.777.624
Rp513.138 Rp30.788.280

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
RoHS:  
Non-Contact Voltage Tester
Brand: Klein Tools
Frequency: 50 Hz to 500 Hz
Height: 1.09 in
Length: 5.83 in
Measured Components: Voltage
Product: Voltage Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 0.86 in
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual Range Non-Contact Voltage Testers

Klein Tools Dual Range Non-Contact Voltage Testers detect and indicate the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets, and wires. The tools detect voltage from 70VAC to 1000VAC (in Range 1) and from 12VAC to 1000VAC (in Range 2). The testers can also test AC voltage in doorbells, thermostats, low-voltage lighting, and irrigation systems. Klein Tools Dual Range Non-Contact Voltage Testers offer both visual and audible signals and are ideal for rugged applications.