1206J0630331MXT
Images are for reference only
See Product Specifications
See Product Specifications
766-1206J0630331MXT
1206J0630331MXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 63V 330.00 pF +/-20% X7R (2R1) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 63V 330.00 pF +/-20% X7R (2R1) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.878 | Rp16.878 | |
| Rp11.338 | Rp113.380 | |
| Rp8.182 | Rp818.200 | |
| Rp6.733 | Rp3.366.500 | |
| Rp6.256 | Rp6.256.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp5.706 | Rp14.265.000 | |
| Rp5.357 | Rp26.785.000 | |
| Rp4.953 | Rp49.530.000 | |
| Rp4.770 | Rp119.250.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
