2225J4K00681MXT
Images are for reference only
See Product Specifications
See Product Specifications
766-2225J4K00681MXT
2225J4K00681MXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 4000V 680.00 pF +/-20% X7R (2R1) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 4000V 680.00 pF +/-20% X7R (2R1) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp73.384 | Rp36.692.000 | |
| Rp70.082 | Rp70.082.000 | |
| Rp65.312 | Rp130.624.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
