2225Y2500334JXT
Images are for reference only
See Product Specifications
See Product Specifications
766-2225Y2500334JXT
2225Y2500334JXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 250V 330.00 nF +/-5% X7R (2R1) FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 250V 330.00 nF +/-5% X7R (2R1) FlexiCap/Nickel Barrier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp73.017 | Rp36.508.500 | |
| Rp67.513 | Rp67.513.000 | |
| Rp66.046 | Rp132.092.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
