FPC07802
Images are for reference only
See Product Specifications
See Product Specifications
766-FPC07802
FPC07802
Mfr.:
Description:
Signal Conditioning DC to 40GHz 30dB Resistive Coupler, SMD
Signal Conditioning DC to 40GHz 30dB Resistive Coupler, SMD
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp420.857 | Rp420.857 | |
| Rp349.858 | Rp3.498.580 | |
| Rp322.706 | Rp6.454.120 | |
| Rp303.443 | Rp15.172.150 | |
| Rp285.464 | Rp28.546.400 | |
| Rp263.265 | Rp52.653.000 | |
| Rp247.488 | Rp123.744.000 |
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8517799000
- USHTS:
- 8534000085
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
