107CKS035M
Images are for reference only
See Product Specifications
See Product Specifications
598-107CKS035M
107CKS035M
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Datasheet:
In Stock: 41.529
-
Stock:
-
41.529 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp2.348 | Rp23.480 | |
| Rp1.981 | Rp198.100 | |
| Rp1.780 | Rp890.000 | |
| Rp1.688 | Rp1.688.000 | |
| Rp1.633 | Rp4.082.500 | |
| Rp1.504 | Rp7.520.000 | |
| Rp1.376 | Rp34.400.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
