108CKS6R3M
Images are for reference only
See Product Specifications
See Product Specifications
598-108CKS6R3M
108CKS6R3M
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20%
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20%
Datasheet:
In Stock: 28.269
-
Stock:
-
28.269 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp3.100 | Rp31.000 | |
| Rp2.807 | Rp280.700 | |
| Rp2.422 | Rp1.211.000 | |
| Rp2.312 | Rp2.312.000 | |
| Rp2.073 | Rp5.182.500 | |
| Rp1.945 | Rp9.725.000 | |
| Rp1.871 | Rp46.775.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
