227CKE100M
Images are for reference only
See Product Specifications
See Product Specifications
598-227CKE100M
227CKE100M
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% LYTICS/IC
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% LYTICS/IC
Datasheet:
In Stock: 7.506
-
Stock:
-
7.506 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.217 | Rp24.217 | |
| Rp11.980 | Rp119.800 | |
| Rp9.778 | Rp977.800 | |
| Rp9.723 | Rp5.833.800 | |
| Rp9.705 | Rp9.705.000 | |
| Rp9.687 | Rp25.186.200 | |
| Rp7.944 | Rp39.720.000 | |
| Rp6.623 | Rp66.230.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
