380LX331M200H022
Images are for reference only
See Product Specifications
See Product Specifications
5985-85-200V300-H
380LX331M200H022
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 16V 330uF 000uF
Aluminium Electrolytic Capacitors - Snap In 16V 330uF 000uF
Datasheet:
In Stock: 973
-
Stock:
-
973 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 973 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp93.748 | Rp93.748 | |
| Rp65.862 | Rp658.620 | |
| Rp56.689 | Rp2.834.450 | |
| Rp49.534 | Rp4.953.400 | |
| Rp48.250 | Rp24.125.000 | |
| Rp48.067 | Rp48.067.000 | |
| Rp37.793 | Rp75.586.000 | |
| Rp37.609 | Rp188.045.000 | |
| 10.000 | Quote |
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- MXHTS:
- 8532220499
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
