475CKS250MGM
Images are for reference only
See Product Specifications
See Product Specifications
598-475CKS250MGM
475CKS250MGM
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 250V 20% tol ELECTROLYTIC
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 250V 20% tol ELECTROLYTIC
Datasheet:
In Stock: 52.444
-
Stock:
-
52.444 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605 | |
| Rp2.972 | Rp29.720 | |
| Rp2.623 | Rp262.300 | |
| Rp2.036 | Rp1.018.000 | |
| Rp1.835 | Rp1.835.000 | |
| Rp1.596 | Rp3.192.000 | |
| Rp1.504 | Rp7.520.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532250000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532250000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
