CD30FD163FO3F
Images are for reference only
See Product Specifications
See Product Specifications
598-CD30FD163FO3F
CD30FD163FO3F
Mfr.:
Description:
Mica Capacitors 16nF 500V 1%
Mica Capacitors 16nF 500V 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp819.699,28 | Rp40.984.964,00 | |
| Rp816.580,46 | Rp81.658.046,00 | |
| 500 | Quote |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290020
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
