CD4ED200DO3F
Images are for reference only
See Product Specifications
See Product Specifications
598-CD4ED200DO3F
CD4ED200DO3F
Mfr.:
Description:
Mica Capacitors 20pF 500V 0.5pF
Mica Capacitors 20pF 500V 0.5pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp224.372 | Rp22.437.200 | |
| 1.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290020
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
