CD4FD241JO3
Images are for reference only
See Product Specifications
See Product Specifications
598-CD4FD241JO3
CD4FD241JO3
Mfr.:
Description:
Mica Capacitors 240pF 500V +/-5%
Mica Capacitors 240pF 500V +/-5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp303.076 | Rp30.307.600 | |
| Rp297.756 | Rp148.878.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290020
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
