CD7FC221JO3
Images are for reference only
See Product Specifications
See Product Specifications
5982-7-300V220
CD7FC221JO3
Mfr.:
Description:
Mica Capacitors 220pF 300V 5%
Mica Capacitors 220pF 300V 5%
Datasheet:
In Stock: 106
-
Stock:
-
106 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp270.237 | Rp270.237 | |
| Rp210.245 | Rp2.102.450 | |
| Rp186.212 | Rp9.310.600 | |
| Rp186.028 | Rp18.602.800 | |
| Rp166.031 | Rp83.015.500 | |
| Rp162.179 | Rp162.179.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290020
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
