MC22FF151J-F

Knowles / Illinois Capacitor
598-MC22FF151J-F
MC22FF151J-F

Mfr.:

Description:
Mica Capacitors 150pF 1kV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.667 Rp145.667
Rp108.792 Rp1.087.920
Rp93.932 Rp4.696.600
Rp89.162 Rp8.916.200
Rp81.456 Rp40.728.000
Rp78.154 Rp78.154.000
Rp77.604 Rp155.208.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp100.353
Min:
1

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
150 pF
1 kV
SMD/SMT
5.7 mm (0.224 in)
5 mm
4 mm
5 %
2220 (5750 metric)
- 55 C
+ 125 C
MC
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.1
Product: Mica HV & High Current Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 25 PPM / C
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC Mica Capacitors

Cornell Dubilier (CDE) MC Mica Capacitors are high-frequency, high-power, high-voltage chips with a surface-mount design in 0805, 1210, 1812, and 2220 case sizes. These capacitors provide rugged flexibility and compatibility with FR4 boards, making them ideal for use where other multilayer caps are not recommended because of cracking. The natural mica dielectric maintains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor itself. CDE MC Mica Capacitors are wave solderable, exceed a 2mm bend test, and operate in a -55°C to +125°C temperature range. The series offers a rated voltage range of 100VDC, 500VDC, and 1000VDC with a capacitance range of 0.5pF to 2200pF and ±0.1pF to ±5% capacitance tolerance. Applications include MRI coils and generators, RF instruments, power amplifiers, lasers, and more.