MXH225K305H23
Images are for reference only
See Product Specifications
See Product Specifications
598-MXH225K305H23
MXH225K305H23
Mfr.:
Description:
Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200
Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200
Datasheet:
In Stock: 630
-
Stock:
-
630 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.901 | Rp49.901 | |
| Rp35.041 | Rp350.410 | |
| Rp29.721 | Rp1.486.050 | |
| Rp26.602 | Rp2.926.220 | |
| Rp23.299 | Rp12.814.450 | |
| Rp23.116 | Rp25.427.600 |
Datasheet
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
