PSU8835

Knowles / Illinois Capacitor
5985-PSU8835
PSU8835

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 88-106uF 220/250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp672.564 Rp672.564
Rp529.832 Rp4.238.656
Rp522.678 Rp29.269.968
Rp445.441 Rp46.325.864

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
88 uF to 106 uF
250 VAC
Quick Connect
86 mm
46 mm
46 mm
16 mm
+ 65 C
PSU
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Motor Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Tolerance: 10 %
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532100000
USHTS:
8532220055
JPHTS:
8532220001
KRHTS:
8532100000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99