SLP151M450C3P3

Knowles / Illinois Capacitor
598-SLP151M450C3P3
SLP151M450C3P3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 150uF 450V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.725 Rp182.175.000

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
450 VDC
25 mm (0.984 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
820 mA
2.121 Ohms
- 25 C
+ 105 C
2 Pin
SLP
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors
Unit Weight: 29,753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.