SLPX102M200H3P3

Knowles / Illinois Capacitor
598-SLPX102M200H3P3
SLPX102M200H3P3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 1000uF 200V 20% 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp137.778 Rp137.778
Rp84.208 Rp842.080
Rp78.154 Rp3.126.160
Rp75.219 Rp9.026.280
Rp66.963 Rp34.820.760
Rp65.679 Rp65.679.000

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
200 VDC
35 mm (1.378 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
3.25 A
199 mOhms
- 40 C
+ 85 C
2 Pin
SLPX
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: 85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: ECO-S2DP102EA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cornell Dubilier Series SLP / SLPX Snap-In Capacitors

The Cornell Dubilier aluminum electrolytic snap-in capacitor, series SLP and SLPX, can operate at 85°C or 105°C at rated voltage for 3000 hours. The capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The device features small case size with high capacitance, high ripple current, and 22mm to 35mm diameters.

NEW! CDE has expanded its snap-in capacitor line to include High Voltage Snap-In Capacitors!

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.