0603B102K201CT
Images are for reference only
See Product Specifications
See Product Specifications
767-0603B102K201CT
0603B102K201CT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 200V 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 200V 10%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
20.000Expected 24/09/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.426 | Rp37.426 | |
| Rp28.253 | Rp282.530 | |
| Rp24.217 | Rp1.210.850 | |
| Rp21.098 | Rp2.109.800 | |
| Rp18.713 | Rp9.356.500 | |
| Rp17.979 | Rp17.979.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp16.860 | Rp67.440.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
