1825B334K501PT
Images are for reference only
See Product Specifications
See Product Specifications
767-1825B334K501PT
1825B334K501PT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 0.33uF 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 0.33uF 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp189.881 | Rp189.881 | |
| Rp137.228 | Rp1.372.280 | |
| Rp119.983 | Rp5.999.150 | |
| Rp106.590 | Rp10.659.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp101.637 | Rp50.818.500 | |
| Rp97.234 | Rp97.234.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
