SBSGC0500224MXT

Knowles Novacap
767-SBSGC0500224MXT
SBSGC0500224MXT

Mfr.:

Description:
EMI Filter Circuits 220 NF 50V 13MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp188.047 Rp188.047
Rp153.373 Rp1.533.730
Rp141.448 Rp3.536.200
Rp133.192 Rp6.659.600
Rp125.303 Rp12.530.300
Rp117.231 Rp29.307.750
Full Reel (Order in multiples of 500)
Rp108.425 Rp54.212.500
Rp99.802 Rp99.802.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
C Filter
0.22 uF
50 V
10 A
SMD/SMT
1812 (4732 metric)
- 55 C
+ 125 C
SBSG
Reel
Cut Tape
MouseReel
Attenuation: 39 dB
Brand: Knowles Novacap
Height: 2.5 mm
Length: 4.7 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
TARIC:
8536900190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES