0402Y100P200CCT
843-0402Y100P200CCT
0402Y100P200CCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 0.20 pF +/-0.25pF C0G/NP0 (1B) FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 0.20 pF +/-0.25pF C0G/NP0 (1B) FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.439 | Rp8.439 | |
| Rp4.935 | Rp49.350 | |
| Rp2.972 | Rp297.200 | |
| Rp2.385 | Rp1.192.500 | |
| Rp2.018 | Rp2.018.000 | |
| Rp1.981 | Rp4.952.500 | |
| Rp1.743 | Rp8.715.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.651 | Rp16.510.000 | |
| Rp1.596 | Rp31.920.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
