0505J1000750KHT
843-0505J1000750KHT
0505J1000750KHT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 100V 75.00 pF +/-10% X8G HIGH Q/ULTRA LOW ESR Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 100V 75.00 pF +/-10% X8G HIGH Q/ULTRA LOW ESR Nickel Barrier 100% tin
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp11.943 | Rp119.430 | |
| Rp8.604 | Rp860.400 | |
| Rp7.100 | Rp3.550.000 | |
| Rp6.586 | Rp6.586.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp5.999 | Rp14.997.500 | |
| Rp5.632 | Rp28.160.000 | |
| Rp5.229 | Rp52.290.000 | |
| Rp5.027 | Rp125.675.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
