0505J1002P00HHT
843-0505J1002P00HHT
0505J1002P00HHT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 100V 2.00 pF +/-0.05pF X8G HIGH Q/ULTRA LOW ESR Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 100V 2.00 pF +/-0.05pF X8G HIGH Q/ULTRA LOW ESR Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp9.430 | Rp23.575.000 | |
| Rp8.916 | Rp44.580.000 | |
| Rp8.402 | Rp84.020.000 | |
| Rp8.329 | Rp208.225.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
