0603J0250102JCT
Images are for reference only
See Product Specifications
See Product Specifications
843-0603J0250102JC
0603J0250102JCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G (NP0) 0603 5percent
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G (NP0) 0603 5percent
Datasheet:
In Stock: 4.000
-
Stock:
-
4.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.310 | Rp14.310 | |
| Rp9.558 | Rp95.580 | |
| Rp6.531 | Rp653.100 | |
| Rp5.339 | Rp2.669.500 | |
| Rp4.935 | Rp4.935.000 | |
| Rp4.476 | Rp8.952.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp4.036 | Rp16.144.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
