0603J025P700CAT
843-0603J025P700CAT
0603J025P700CAT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.70 pF +/-0.25pF C0G/NP0 (1B) AEC-200 Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.70 pF +/-0.25pF C0G/NP0 (1B) AEC-200 Nickel Barrier 100% tin
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.842 | Rp12.842 | |
| Rp8.751 | Rp87.510 | |
| Rp5.962 | Rp596.200 | |
| Rp4.862 | Rp2.431.000 | |
| Rp4.495 | Rp4.495.000 | |
| Rp4.091 | Rp8.182.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.816 | Rp15.264.000 | |
| Rp3.522 | Rp28.176.000 | |
| Rp3.339 | Rp80.136.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
