0603J2000331KDT
Images are for reference only
See Product Specifications
See Product Specifications
843-0603J2000331KDT
0603J2000331KDT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 330 pF - 55 C+ 125 C 10 % X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 330 pF - 55 C+ 125 C 10 % X7R
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.741 | Rp11.741 | |
| Rp8.017 | Rp80.170 | |
| Rp5.467 | Rp546.700 | |
| Rp4.458 | Rp2.229.000 | |
| Rp4.128 | Rp4.128.000 | |
| Rp3.743 | Rp7.486.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.504 | Rp14.016.000 | |
| Rp3.229 | Rp25.832.000 | |
| Rp3.045 | Rp73.080.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
