0603J2000562KDT
Images are for reference only
See Product Specifications
See Product Specifications
843-0603J2000562KDT
0603J2000562KDT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 5600 pF - 55 C+ 125 C 10 % X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 5600 pF - 55 C+ 125 C 10 % X7R
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp4.605 | Rp18.420.000 | |
| Rp4.256 | Rp34.048.000 | |
| Rp4.018 | Rp96.432.000 | |
Similar Products
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
