0603Y0161P20DAT
843-0603Y0161P20DAT
0603Y0161P20DAT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1.20 pF +/-0.50pF C0G/NP0 (1B) AEC-200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1.20 pF +/-0.50pF C0G/NP0 (1B) AEC-200 FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.741,44 | Rp11.741,44 | |
| Rp8.017,20 | Rp80.172,00 | |
| Rp5.467,11 | Rp546.711,00 | |
| Rp4.458,08 | Rp2.229.040,00 | |
| Rp4.127,85 | Rp4.127.850,00 | |
| Rp3.742,58 | Rp7.485.160,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.504,09 | Rp14.016.360,00 | |
| Rp3.228,90 | Rp25.831.200,00 | |
| Rp3.045,44 | Rp73.090.560,00 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
