0805J0160391GAT
843-0805J0160391GAT
0805J0160391GAT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 390.00 pF +/-2% C0G/NP0 (1B) AEC-200 Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 390.00 pF +/-2% C0G/NP0 (1B) AEC-200 Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp15.594 | Rp46.782.000 | |
| Rp14.769 | Rp88.614.000 | |
| Rp14.475 | Rp130.275.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
