0805J0636P80BCT
Images are for reference only
See Product Specifications
See Product Specifications
766-0805J0636P80BCT
0805J0636P80BCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 63V 6.80 pF +/-0.10pF C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 63V 6.80 pF +/-0.10pF C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp6.494 | Rp19.482.000 | |
| Rp6.109 | Rp36.654.000 | |
| Rp5.669 | Rp51.021.000 | |
| Rp5.504 | Rp132.096.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
